Bourns SMD Non Resettable Fuse 30A, 250V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR160.48

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 620MYR16.048MYR160.48
630 - 1240MYR15.064MYR150.64
1250 +MYR14.699MYR146.99

*price indicative

RS Stock No.:
187-8681
Mfr. Part No.:
SF-3812F3000T-2
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

30A

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Ceramic

Body Length

10.1mm

Body Width

3.1mm

Body Height

3.1mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac

Minimum Operating Temperature

-55°C

Series

SF-3812F-T

Maximum Operating Temperature

+125°C

Resistance

1.8mΩ

Dimensions

10.1 x 3.1 x 3.1mm

COO (Country of Origin):
TW
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links