- RS Stock No.:
- 182-3920
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 26/11/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1000
MYR1,223.66
Box(es) | Per Box | Per Unit* |
1 + | MYR1,223.66 | MYR1.224 |
*price indicative |
- RS Stock No.:
- 182-3920
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Fast Acting Surface Mount Fuse
The RS PRO fast-acting square ceramic non-resettable surface mount fuse has a voltage rating of 125V and current rating of 7A. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Nominal resistance: 0.0104ohms
• Fuse element: silver alloy
• Two gold-plated brass end caps for good conductivity
• Nominal resistance: 0.0104ohms
• Fuse element: silver alloy
Applications
• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Voltage Rating | 125V |
Fuse Speed | Fast Acting |
Body Material | Ceramic Tube Non Transparent |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |