- RS Stock No.:
- 182-3906
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-3906
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 125mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 6.1 x 2.6 x 2.6mm |
Resistance | 5.8395Ω |