Schurter SMD Non Resettable Fuse 12A, 32V dc
- RS Stock No.:
- 174-5483
- Mfr. Part No.:
- 3413.0512.11
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Bag of 10)**
MYR4.438
29 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
10 - 40 | MYR4.438 | MYR44.38 |
50 + | MYR4.305 | MYR43.05 |
**price indicative
Related links
- Schurter SMD Non Resettable Fuse 12A, 32V dc
- Schurter SMD Non Resettable Fuse 12A 63V dc
- Bourns Surface Mount Fuse 12A, 32V dc
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 12A, 65V