- RS Stock No.:
- 174-0298
- Mfr. Part No.:
- 0453010.MR
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 17/07/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 1000
MYR10,754.65
Reel(s) | Per Reel | Per Unit* |
1 - 1 | MYR10,754.65 | MYR10.755 |
2 - 3 | MYR10,589.00 | MYR10.589 |
4 + | MYR10,359.92 | MYR10.36 |
*price indicative |
- RS Stock No.:
- 174-0298
- Mfr. Part No.:
- 0453010.MR
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Nano2® SMF Fuse is a very small, Wire-in-Air (WIA) square shape surface mount fuse which is very suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.
Features:
Very fast acting
Small size
Wide range of current rating available (0.062A to 20A)
Wide operating temperature range
Low temperature rerating
Halogen-free
Applications:
Notebook PC
LCD/PDP TV
LCD monitor
LCD/PDP panel
LCD backlight inverter
Portable DVD player
Power supply
Networking
PC server
Cooling fan system
Storage system
Telecom system
Wireless basestation
White goods
Game console
Office Automation equipment
Battery charging circuit protection
Industrial equipment
Very fast acting
Small size
Wide range of current rating available (0.062A to 20A)
Wide operating temperature range
Low temperature rerating
Halogen-free
Applications:
Notebook PC
LCD/PDP TV
LCD monitor
LCD/PDP panel
LCD backlight inverter
Portable DVD player
Power supply
Networking
PC server
Cooling fan system
Storage system
Telecom system
Wireless basestation
White goods
Game console
Office Automation equipment
Battery charging circuit protection
Industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 125V |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 2.69mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 100 V ac (PSE), 35 A @ 125 V ac, 400 A @ 32 V dc, 50 A @ 125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 453 |
Resistance | 0.005Ω |
Dimensions | 6.1 x 2.69 x 2.69mm |