Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- RS Stock No.:
- 173-9716
- Mfr. Part No.:
- 7010.6360.13
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Bag of 100)**
MYR9.453
255 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
100 - 100 | MYR9.453 | MYR945.30 |
200 - 300 | MYR9.245 | MYR924.50 |
400 + | MYR9.046 | MYR904.60 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc