Schurter SMD Non Resettable Fuse 1A, 125 V dc, 250V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

MYR4,940.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 - 1MYR4,940.54MYR4.941
2 - 3MYR4,831.86MYR4.832
4 +MYR4,728.11MYR4.728

*price indicative

RS Stock No.:
173-8134
Mfr. Part No.:
3404.2416.22
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

1A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

11.1mm

Body Width

3.8mm

Body Height

3.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Terminal Material

Gold Plated Copper Alloy

Dimensions

11.1 x 3.8 x 3.9mm

COO (Country of Origin):
CH

Schurter UMZ Fuses


High breaking capacity
Surface mount with clip
Time-Lag

Standards

IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links