RS PRO Non Resettable Fuse 1A, 250V ac

Subtotal (1 bag of 10 units)*

MYR29.62

Add to Basket
Select or type quantity
In Stock
  • Plus 425 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR29.62MYR2.962

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
139-961
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

1A

Voltage Rating

250V ac

Fuse Speed

Fast Acting

Body Length

6.1mm

Body Width

2.5mm

Body Height

2.5mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

6.1 x 2.5 x 2.5mm

COO (Country of Origin):
CN

RS PRO Non-Resettable Fuse, 1 A Current Rating


This non-resettable fuse is a compact, wire-in-air square-shaped surface mount fuse designed for secondary side circuit over-current protection. Ideal for PCB applications using surface mount technology, it can be efficiently installed in a single step. It operates within a wide ambient temperature range of -55°C to +125°C, making it suitable for various environments.

Features and Benefits


Small Size (2410) for space-saving installation
Very Fast-Acting for quick response to over-current conditions
RoHS Compliant and Halogen-Free ensuring environmental safety
Wide Operating Temperature Range (-55°C to 125°C) for versatile application
UL Recognized to UL/CSA/UL 248-14 for assured safety and reliability

Applications


Commonly used in electronic devices for over-current protection
Suitable for use in consumer electronics, telecommunications, and industrial equipment

Additional Information


Reflow Condition: Do not exceed 260°C
Wave Soldering Parameters: 260°C peak temperature, 3 seconds max
Solder Iron Temperature: 300±5°C max for 2 seconds

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links