RS PRO Non Resettable Fuse 2A, 250V ac

Subtotal (1 bag of 10 units)*

MYR71.12

Add to Basket
Select or type quantity
In Stock
  • 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR71.12MYR7.112

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
139-954
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

2A

Voltage Rating

250V ac

Body Length

10mm

Body Width

5mm

Body Height

3.8mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

10 x 5 x 3.8mm

COO (Country of Origin):
CN

RS PRO Non-Resettable Fuse, 2 A Current Rating


This RS PRO non-resettable fuse is designed for reliable circuit protection in various electrical applications. With a current rating of 2 A, it effectively safeguards against overcurrent conditions, ensuring the safety and longevity of your equipment.

Features and Benefits


Easy fuse replacement ensures minimal downtime
RoHS-compliant and halogen-free for environmental safety
Wide operating temperature range from -55 °C to 125 °C for versatile use
Heat-resistant fuse holder, UL94 V-0, enhances safety
260°C reflow capable fuse holder for high-temperature applications
Holder sized to fit a range of Nano2 type fuses for flexibility

Applications


Ideal for use in consumer electronics, industrial machinery, and automotive systems where reliable overcurrent protection is essential.

Additional Information


Complies with key safety standards, ensuring dependable performance in critical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.