- RS Stock No.:
- 811-3145
- Mfr. Part No.:
- JQ1A-12V-F
- Manufacturer:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR9.67
Units | Per Unit |
1 - 24 | MYR9.67 |
25 - 49 | MYR9.47 |
50 - 99 | MYR9.18 |
100 - 249 | MYR8.95 |
250 + | MYR8.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-3145
- Mfr. Part No.:
- JQ1A-12V-F
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 110V dc |
Length | 20mm |
Coil Resistance | 720Ω |
Coil Power | 200mW |
Depth | 10mm |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 50000 Operations |
Height | 15.6mm |
Maximum Switching Power DC | 90 W |
Maximum Switching Power AC | 625VA |