- RS Stock No.:
- 173-8191
- Mfr. Part No.:
- DSP2A12
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8191
- Mfr. Part No.:
- DSP2A12
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Note
Reverse polarity types have a part number with an R suffix
Approvals
UL, CSA, TÜV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Length | 20.2mm |
Coil Resistance | 480Ω |
Coil Power | 300mW |
Height | 10.5mm |
Maximum Operating Temperature | +60°C |
Isolation Coil To Contact | 3kVrms |
Life | 50000000 (Electrical) cycles |
Depth | 11mm |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Power |