- RS Stock No.:
- 158-493
- Mfr. Part No.:
- HL2-H-AC200V-F
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 158-493
- Mfr. Part No.:
- HL2-H-AC200V-F
- Manufacturer:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Terminal Type | Quick Connect |
Length | 27.2mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +70°C |
Depth | 20.8mm |
Height | 41.75mm |
Application | General Purpose |