- RS Stock No.:
- 900-6751
- Mfr. Part No.:
- PVP08-3,50
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-6751
- Mfr. Part No.:
- PVP08-3,50
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Closed End
A series of Altech pluggable PCB blocks. Complete with a pin spacing of 3.08 mm and a closed-end orientation, these blocks are and excellent fit for various applications. All models are highly reliable and excellent quality.
3.5mm Altech PCB Header
Specifications
Attribute | Value |
---|---|
Number of Ways | 8 |
Current Rating | 8A |
Termination Method | Solder |
Mounting Type | PCB Mount |
Fused | No |
Material | Polyamide |
Voltage Rating | 300 V |
Pitch | 3.5mm |
Maximum Operating Temperature | +105 (UL) °C, +125 (IEC) °C |
Contact Material | Brass |
Contact Plating | Tin |