- RS Stock No.:
- 755-5706
- Mfr. Part No.:
- 3SE6315-0BB01
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-5706
- Mfr. Part No.:
- 3SE6315-0BB01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Non-Contact Switch
The Siemens 3SE6 series non-contact safety switch has 16mm safe operating distance when OFF and 11mm safe operating distance when ON. This coded RFID switch has a rectangular housing and is available ready to use without any programming required or individually coded with either single or multiple teach-in capability. This actuator for the safety switch is available as standard or with an 18N magnetic catch, for keeping doors and flaps closed.
Features and Benefits
Maximum tamper resistance by means of individual coding of switches and actuators at high safety level
Plastic enclosure with integrated connector
Two electronic short-circuit proof safety outputs each of 250mA
Integrated crossover, open circuit and external voltage monitoring, with series circuit as far as the control cabinet
Safety and diagnostics signals can be connected in series
LED status indication including switching interval threshold indication for quick and easy adjustment during installation and maintenance
Short circuit proof conventional diagnostics output
Optional version with magnetic catch for interlocking hatches or small doors even when de-energized
Highly rugged thanks to the use of tested enclosure materials
-resistant to aggressive cleaning products, with a degree of protection of up to IP69K
Switches can be mounted on right or left sides
The actuator can be mounted on all the sides
Standard gauge holes and slotted holes for fine adjustment
Moulded switch allows it to be used as an end stop for small and medium sized doors
Connection is 8-pole, M12 connector plug
Plastic enclosure with integrated connector
Two electronic short-circuit proof safety outputs each of 250mA
Integrated crossover, open circuit and external voltage monitoring, with series circuit as far as the control cabinet
Safety and diagnostics signals can be connected in series
LED status indication including switching interval threshold indication for quick and easy adjustment during installation and maintenance
Short circuit proof conventional diagnostics output
Optional version with magnetic catch for interlocking hatches or small doors even when de-energized
Highly rugged thanks to the use of tested enclosure materials
-resistant to aggressive cleaning products, with a degree of protection of up to IP69K
Switches can be mounted on right or left sides
The actuator can be mounted on all the sides
Standard gauge holes and slotted holes for fine adjustment
Moulded switch allows it to be used as an end stop for small and medium sized doors
Connection is 8-pole, M12 connector plug
Certifications
EAC certified
CE certified
UL approved
IP69K rated
IP65 rated
IP67 rated
CE certified
UL approved
IP69K rated
IP65 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 20.4 → 26.4V dc |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Unique Coded |
Safety Category | 4 |
Sensor Principle | RFID |
Actuator Included | Yes |
Series | 3SE6 |
Range | Sirius |
Switching Distance | 11 (On) mm, 16 (Off) mm |
IP Rating | IP65, IP67, IP69K |
Length | 106.3mm |
Width | 25mm |
Depth | 22mm |