- RS Stock No.:
- 733-2452
- Mfr. Part No.:
- 2TLA020046R0600
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-2452
- Mfr. Part No.:
- 2TLA020046R0600
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
ABB Magnetic Safety Switch
The ABB Eden Eva 2TLA series magnetic safety switch has a supply voltage rating of 24VDC and the maximum sensing distance between Adam and Eva is 15mm +/-2mm. This special version of Eden cast in Polyurethane, Eden E is used for harsh environments. It consists of two separate devices, Adam and Eva, for use on interlocked gates, hatches, etc. A dynamic signal is transmitted from the control device Vital or safety-PLC Pluto via Adam to Eva who sends it back. Up to 30 Eden sensors can be connected to Vital and 10 Eden sensors per input can be connected to Pluto and still achieve the same safety level on the safety circuit. It is also possible to connect safety light beams, Tina adaptor units and E-stops on the same safety circuit.
Warning
Incorrect connection may cause permanent damage to Adam devices
Warning
Incorrect connection may cause permanent damage to Adam devices
Features and Benefits
Versatile mounting, 360° detection
Signal can penetrate through non-metallic materials
Safety light beams, E-stops and Eden
LED indication on the sensor and status information via the connector cable
Status information with LED on the sensor and in the cable connection
Small hysteresis (< 1mm)
Signal can penetrate through non-metallic materials
Safety light beams, E-stops and Eden
LED indication on the sensor and status information via the connector cable
Status information with LED on the sensor and in the cable connection
Small hysteresis (< 1mm)
Applications
Door and hatches
Position control
Sector detection
Slot detection
Position control
Sector detection
Slot detection
Certifications
IP67 rated
IP69K rated
CE certified
CSA certified
EN 954-1/EN ISO 13849-1
EN ISO 12100 1/2
EN 60204-1
IP69K rated
CE certified
CSA certified
EN 954-1/EN ISO 13849-1
EN ISO 12100 1/2
EN 60204-1
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Housing Material | Plastic |
Actuator Type | Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Series | Eva 2TLA |
Range | Eden |
IP Rating | IP67, IP69K |
Width | 30mm |
Length | 60mm |
Depth | 12mm |