- RS Stock No.:
- 272-1234
- Mfr. Part No.:
- 177310 RS4-A
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 4 working days from despatch date
Price Each
MYR336.95
Units | Per Unit |
---|---|
1 + | MYR336.95 |
- RS Stock No.:
- 272-1234
- Mfr. Part No.:
- 177310 RS4-A
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Eaton Moeller series RS actuator for non contacting safety switch that is made up of plastic material.
Degree of protection IP67 and IP69
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Housing Material | Plastic |
Actuator Type | Magnetic |
Series | Moeller |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |