- RS Stock No.:
- 177-9032
- Mfr. Part No.:
- MAK-4236-STK
- Manufacturer:
- Bernstein AG
Discontinued product
- RS Stock No.:
- 177-9032
- Mfr. Part No.:
- MAK-4236-STK
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
Product Details
Different types of coded magnetic switches
Manipulation safety by multi-coding
Redundance by NO and NC contacts
Cannot be operated with conventional magnets
3, 6 and 9 m cable or connector versions
Sturdy plastic enclosures
Switching distances 3 or 4 mm, depending on type
NO contact and NC contact combined for connection to magnetic controller
Temperature range -5°C to +70°C
Manipulation safety by multi-coding
Redundance by NO and NC contacts
Cannot be operated with conventional magnets
3, 6 and 9 m cable or connector versions
Sturdy plastic enclosures
Switching distances 3 or 4 mm, depending on type
NO contact and NC contact combined for connection to magnetic controller
Temperature range -5°C to +70°C
Specifications
Attribute | Value |
---|---|
Safety Contacts | NO/NC |
Housing Material | Nylon 66 |
Connection Type | M12 |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Switching Distance | 4 mm |
IP Rating | IP67 |
Length | 25mm |
Width | 1.5mm |
Depth | 88mm |