- RS Stock No.:
- 823-9385
- Mfr. Part No.:
- 5P650i
- Manufacturer:
- Eaton
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,303.38
Units | Per Unit |
1 + | MYR2,303.38 |
- RS Stock No.:
- 823-9385
- Mfr. Part No.:
- 5P650i
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton 5P UPS Uninterruptible Power Supply
The new Eaton 5P range features the next generation of 650VA-1550VA line-interactive uninterruptible power supply (UPS) with advanced LCD and energy metering features. The Eaton 5P is the perfect UPS to provide protection for IT and networking devices such as servers, switches, routers and storage devices. The power supply is available in tower or rack format.
Features and Benefits
Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 98% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
3 years warranty on electronics, 2 years on battery
Pure Sinewave output
Switched outlet groups
Optional hot-swap maintenance bypass module for batteries
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 98% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
3 years warranty on electronics, 2 years on battery
Pure Sinewave output
Switched outlet groups
Optional hot-swap maintenance bypass module for batteries
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.
Specifications
Attribute | Value |
---|---|
Model | 5P |
Power Rating | 420W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 160 → 294V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 230mm |
Width | 150mm |
Depth | 345mm |
Plug Type | C14 |