- RS Stock No.:
- 823-9376
- Mfr. Part No.:
- ELP1600DIN
- Manufacturer:
- Eaton
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,811.58
Units | Per Unit |
1 + | MYR3,811.58 |
- RS Stock No.:
- 823-9376
- Mfr. Part No.:
- ELP1600DIN
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Ellipse PRO UPS Uninterruptible Power Supplies
The Eaton Ellipse PRO range of uninterruptible power supplies are the perfect solution for the backup supply of power to data centres and offices. Featuring line-interactive technology specifically developed for the power protection and surge protection of workstations running demanding applications. The LCD screen on the Eaton Ellipse PRO UPS system provides clear information on its status and measurements and allows easy configuration of UPS settings. Eco control power outlets enable high-efficiency energy savings of up to 20% and include advanced surge reduction (ASR).
Features and Benefits
The UPS system features a conveniently compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
Delivers clean output with automatic voltage regulation (AVR with buck and boost)
Protects data connections such as Ethernet, internet and telephone lines
Up to 8 outlets to connect your PC and peripherals
USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when its time for a replacement.
Available in 650VA to 1600VA power ratings.
The device has a three-year warranty, including the battery.
Delivers clean output with automatic voltage regulation (AVR with buck and boost)
Protects data connections such as Ethernet, internet and telephone lines
Up to 8 outlets to connect your PC and peripherals
USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when its time for a replacement.
Available in 650VA to 1600VA power ratings.
The device has a three-year warranty, including the battery.
Advanced protection for:
Workstations
Network devices
Peripherals
Network devices
Peripherals
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Eaton Uninterruptible Power Supply, 230 V Output, 1 kW - Eaton Ellipse PRO Series - ELP1600DIN
Choose this UPS (uninterruptible power supply) from Eaton to ensure continuous power supply at your workplace during power surges and failures. It's designed for use in data centres, IT and networking systems and workstations that run demanding system-critical operations. The unit works using line-interactive technology, so it offers good energy efficiency and can handle a wide input voltage range of 165 V to 285 V for total backup protection. You can connect up to eight devices and peripherals to this unit, making it a versatile choice for your office.
• LCD (liquid crystal display) screen displays real-time status and measurements for quick installation and maintenance
• Two EcoControl sockets for energy savings of up to 20%
• Protects data connections including internet, ethernet and fax lines
• Three-year warranty from the manufacturer, including batteries
• Two EcoControl sockets for energy savings of up to 20%
• Protects data connections including internet, ethernet and fax lines
• Three-year warranty from the manufacturer, including batteries
How do I configure this UPS?
This UPS is supplied with an Eaton UPS Companion CD-ROM as well as a USB (universal serial bus) port and cable for quick and easy configuration. The software can also be used to enable safe system shutdown and energy usage metering.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 1kW |
VA Rating | 1600VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 390mm |
Width | 82mm |
Depth | 275mm |
Plug Type | C14 |