Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester Internal Antenna, RJ45, USB
- RS Stock No.:
- 434-356
- Mfr. Part No.:
- LIQ-DUO-KIT-H6-EU
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR24,447.43
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,447.43 |
*price indicative
- RS Stock No.:
- 434-356
- Mfr. Part No.:
- LIQ-DUO-KIT-H6-EU
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Classification | 10Gb/s Ethernet | |
| Equipment Type | Network Tester | |
| Connector Type | Internal Antenna, RJ45, USB | |
| Tone | Yes | |
| Model Number p | LinkIQ DUO Cable+Wi-Fi+Network | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 8 Hours Typical | |
| Dimensions | 22 cm x 11 cm (8.5 in x 4.5 in) | |
| Weight | 624g | |
| Display Type | Capacitive Colour Touchscreen | |
| Height | 50mm | |
| Length | 220mm | |
| Maximum Cable Length | 305m | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Classification 10Gb/s Ethernet | ||
Equipment Type Network Tester | ||
Connector Type Internal Antenna, RJ45, USB | ||
Tone Yes | ||
Model Number p LinkIQ DUO Cable+Wi-Fi+Network | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 8 Hours Typical | ||
Dimensions 22 cm x 11 cm (8.5 in x 4.5 in) | ||
Weight 624g | ||
Display Type Capacitive Colour Touchscreen | ||
Height 50mm | ||
Length 220mm | ||
Maximum Cable Length 305m | ||
Width 115mm | ||
- COO (Country of Origin):
- US
The Fluke Duo Kit is a versatile testing solution combining advanced cable diagnostics and network analysis with essential tools for efficient troubleshooting. This kit is ideal for network professionals seeking reliable performance, enhanced connectivity testing, and troubleshooting tools in a portable and user friendly package.
Validates cable performance up to 10 Gbps
Performs network diagnostics
Simplifies cable identification and mapping for streamlined testing and troubleshooting
Enables precise cable tracing and tone generation
EU certified
Performs network diagnostics
Simplifies cable identification and mapping for streamlined testing and troubleshooting
Enables precise cable tracing and tone generation
EU certified
