- RS Stock No.:
- 778-6408
- Mfr. Part No.:
- DES-1210-08P
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 778-6408
- Mfr. Part No.:
- DES-1210-08P
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Link 8-Port Smart Switch
DES-1210-08P is a new PoE switch of D-Links Web Smart series, it supplies up to 15.4 watts of power each port following IEEE 802.3af. Providing functions of Auto Surveillance VLAN and Voice VLAN, SMBs can easily deploy powered IP surveillance system and VoIP systems. The Smart DES-1210-08P is also equipped with advanced security and QoS, such as ACL, bandwidth control, port security, and ARP Spoofing Prevention.
Green Technology
Advanced Security Features
Intuitive Management
QoS & Bandwidth Control
Advanced Features like LBD and Cable Diagnostics
VoIP Deployment
Time basd PoE function
Advanced Security Features
Intuitive Management
QoS & Bandwidth Control
Advanced Features like LBD and Cable Diagnostics
VoIP Deployment
Time basd PoE function
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
PoE - Power Over Ethernet | Yes |
Switch Type | Smart |
RJ45 Ports | 8 |
Height | 38mm |
Network Speed | 10/100Mbit/s |
Model | DES-1210-08P |
Width | 190mm |
Depth | 120mm |
Dimensions | 190 x 120 x 38mm |