- RS Stock No.:
- 463-0756
- Mfr. Part No.:
- 854-35033 463-0756 (CP3/1DA/2DV - BLUE)
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 463-0756
- Mfr. Part No.:
- 854-35033 463-0756 (CP3/1DA/2DV - BLUE)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Coolport Device Sharers
Coolport - colour-coded connectivity
Share cable - not computers
More devices operational and available
Plug and play installation
More devices operational and available
Plug and play installation
Colours and applications
Purple: 2 x 10//100 Base T (Ethernet)
Red: 1 x 10//100 Base T + 2 pr voice (analogue)
Blue: 1 x 10//100 Base T + 2 x 1pr voice (digital)
Red: 1 x 10//100 Base T + 2 pr voice (analogue)
Blue: 1 x 10//100 Base T + 2 x 1pr voice (digital)
Note
Every installation requires two Coolports - one at the desk area, and one for connection to the nearest wall outlet.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 2 |
Height | 40mm |
Network Speed | 10/100Mbit/s |
Depth | 69mm |
Width | 60mm |
Dimensions | 40 x 60 x 69mm |