D-Link Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 28 Port Ethernet Smart Managed Switch With PoE
- RS Stock No.:
- 202-2164
- Mfr. Part No.:
- DGS-1210-28MP
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2164
- Mfr. Part No.:
- DGS-1210-28MP
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link 28-port gigabit smart managed PoE switch supports auto voice VLAN and surveillance mode, which allow voice and video traffic to be automatically identified and handled differently to regular network traffic.
Advanced L2 switching and security features
L2+ static routing
L2+ static routing
Specifications
Attribute | Value |
---|---|
Number of Ports | 28 |
PoE - Power Over Ethernet | Yes |
Switch Type | Smart |
Model | Gigabit Stackable Smart Managed Switch with 10G Uplinks |