- RS Stock No.:
- 179-7970
- Mfr. Part No.:
- IES101G2SFPW
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-7970
- Mfr. Part No.:
- IES101G2SFPW
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- TW
IES101G2SFPW 8 Port Gigabit Ethernet Switch
Add eight copper Gigabit Ethernet (GbE) connections and two open SFP slots to your network with this 8-Port Gigabit Ethernet Switch. The rugged switch makes it easy to deploy or scale your network.
Expand Your Network
This versatile GbE switch adapts to your network needs by adding two open SFP slots and eight RJ45 Ethernet ports, providing both fibre and copper connections in a single network switch. The MSA compliant SFP ports are compatible with 100/1000Mbps networks. The network switch allows you to connect up to eight RJ45 devices, so different users can share files and devices, such as printers and scanners, over a LAN connection, and share two devices in the open SFP slots.
Intelligent Layer 2 Management
This Layer 2 switch delivers efficient and stable performance, with Layer 2 management capabilities. It controls packet traffic on a busy network, and customizes settings to achieve optimal network performance.
Reliable Network Performance
10/100/1000 Mbps transfer speeds
Jumbo frames
Redundant 12-58V DC terminal block
Full/half-duplex auto-negotiation
Auto MDI/MDIX operation
IPv4 and IPv6 dual stack management
Link aggregation
VLAN tagging
Spanning tree protocol
Compact, Mountable and Rugged Design
At only 5.5 x 7 in. and 1.375 lb., the industrial managed Ethernet switch is designed to be wall or DIN-rail mounted in tight spaces that are exposed to significant electromagnetic interference, while providing easy port access. The IP30-rated metal housing and extended operating temperature range of -40°C to 75°C makes it ideal for harsh environments.
StarTech.com offers a wide variety of network switches, making it easy to expand your network connections and provide power to devices in hard-to-power locations. This wall-mount Ethernet switch is backed by a 2-year warranty and free lifetime North American based Technical Support.
Expand Your Network
This versatile GbE switch adapts to your network needs by adding two open SFP slots and eight RJ45 Ethernet ports, providing both fibre and copper connections in a single network switch. The MSA compliant SFP ports are compatible with 100/1000Mbps networks. The network switch allows you to connect up to eight RJ45 devices, so different users can share files and devices, such as printers and scanners, over a LAN connection, and share two devices in the open SFP slots.
Intelligent Layer 2 Management
This Layer 2 switch delivers efficient and stable performance, with Layer 2 management capabilities. It controls packet traffic on a busy network, and customizes settings to achieve optimal network performance.
Reliable Network Performance
10/100/1000 Mbps transfer speeds
Jumbo frames
Redundant 12-58V DC terminal block
Full/half-duplex auto-negotiation
Auto MDI/MDIX operation
IPv4 and IPv6 dual stack management
Link aggregation
VLAN tagging
Spanning tree protocol
Compact, Mountable and Rugged Design
At only 5.5 x 7 in. and 1.375 lb., the industrial managed Ethernet switch is designed to be wall or DIN-rail mounted in tight spaces that are exposed to significant electromagnetic interference, while providing easy port access. The IP30-rated metal housing and extended operating temperature range of -40°C to 75°C makes it ideal for harsh environments.
StarTech.com offers a wide variety of network switches, making it easy to expand your network connections and provide power to devices in hard-to-power locations. This wall-mount Ethernet switch is backed by a 2-year warranty and free lifetime North American based Technical Support.
Features & Benefits
• IP surveillance and building/home networks
• Expand existing networks with small groups
• Industrial, non-climate controlled areas
• Expand existing networks with small groups
• Industrial, non-climate controlled areas
Applications
• Install in a server rack or cabinet, or wall mount in a convenient location
• An ideal solution for many network applications including IP surveillance, wireless LAN, building/home automation network and Internet of things (IoT)
• Add small workgroups to expand your existing network in a business or home office
• Works well in industrial, non-climate controlled environments, such as warehouses
• An ideal solution for many network applications including IP surveillance, wireless LAN, building/home automation network and Internet of things (IoT)
• Add small workgroups to expand your existing network in a business or home office
• Works well in industrial, non-climate controlled environments, such as warehouses
Whats in the package?
• Network switch
• Universal power adapter (NA/JP, UK, EU, ANZ)
• Terminal block connector
• Screw anchors
• Screws
• Attaching pins
• Locking pins
• Washers
• Magnets
• DIN rail
• DIN-rail screws
• RJ45 dust caps
• SFP dust caps
• Quick-start guide
• Universal power adapter (NA/JP, UK, EU, ANZ)
• Terminal block connector
• Screw anchors
• Screws
• Attaching pins
• Locking pins
• Washers
• Magnets
• DIN rail
• DIN-rail screws
• RJ45 dust caps
• SFP dust caps
• Quick-start guide
Attribute | Value |
---|---|
Number of Ports | 10 |
PoE - Power Over Ethernet | No |
Switch Type | Managed |
RJ45 Ports | 8 |
SFP Ports | 2 |
Network Speed Class | Gigabit |
Height | 30mm |
Network Speed | 10/100/1000Mbit/s |
Model | IES101G2SFPW |
Depth | 178mm |
Dimensions | 178 x 139 x 30mm |
Width | 139mm |