![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 136-3019 | ||||||||||||||||||||||
Description | D-Link Unmanaged Gigabit Ethernet Switch 8 port, 10/100/1000Mbit/s | ||||||||||||||||||||||
Manufacturer/Brand Name | D-Link | ||||||||||||||||||||||
Manufacturer Part No. | GO-SW-8G/B | ||||||||||||||||||||||
136-3019 | |
D-Link Unmanaged Gigabit Ethernet Switch 8 port, 10/100/1000Mbit/s | |
D-Link | |
GO-SW-8G/B |
Date | Dec 13, 2019 |
The D-Link 8-Port Gigabit Easy Desktop Switch GO-SW-8G is an economical way for SOHO and small to medium businesses to benefit from the increased bandwidth of Gigabit Ethernet. Providing you with eight Gbit ports to expand your network for a quick way to upgrade your network to Gigabit connectivity.
The 8-Port Gigabit Easy Desktop Switch was designed with the environment in mind with an energy-efficient power adapter (Energy Star Level VI qualified)
High-speed networking
8 Gbit Ethernet LAN ports for high-speed wired connections
Eco-friendly and economical
Adjust power to a port by detecting the length of the connected Ethernet cable
RoHS compliant
Attribute | Value |
---|---|
Model | GO-SW-8G |
Number of Ports | 8 |
Desktop/Rackmount | Desktop |
Switch Type | Unmanaged |
Network Speed | 10/100/1000Mbit/s |
RJ45 Ports | 8 |
Network Speed Class | Gigabit |
Dimensions | 128 x 68.5 x 25.4mm |
Height | 25mm |
Width | 128mm |
Depth | 68.5mm |