- RS Stock No.:
- 136-3008
- Mfr. Part No.:
- DGS-1100-24
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 136-3008
- Mfr. Part No.:
- DGS-1100-24
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
Product Details
D-Link DES-1100 Series Fast Ethernet Smart Managed Switches
D-Link DES-1100 Series Fast Ethernet Smart Managed Switches provides a complete and affordable solution for small and medium businesses, and for communities without IT staff. The DES-1100 Series also supports Layer 2 features such as port mirroring, statistics, and IGMP snooping to optimise performance for multicast applications
Fanless Design
Allows for noiseless operation
Saves energy while lowering costs
Reliable and eco-friendly
Advanced Features
Storm control
Intuitive Management
SmartConsole Utility or web-based GUI
VLAN Features
802.1Q and Port-based VLAN for traffic segregation
Allows for noiseless operation
Saves energy while lowering costs
Reliable and eco-friendly
Advanced Features
Storm control
Intuitive Management
SmartConsole Utility or web-based GUI
VLAN Features
802.1Q and Port-based VLAN for traffic segregation
Specifications
Attribute | Value |
---|---|
Number of Ports | 24 |
Switch Type | Smart |
RJ45 Ports | 24 |
Network Speed Class | Gigabit |
Height | 44mm |
Network Speed | 10/100/1000Mbit/s |
Model | DGS-1100-24 |
Depth | 230mm |
Dimensions | 280 x 230 x 44mm |
Width | 280mm |