- RS Stock No.:
- 136-3001
- Mfr. Part No.:
- AT-GS950/16PS-30
- Manufacturer:
- Allied Telesis
Discontinued product
- RS Stock No.:
- 136-3001
- Mfr. Part No.:
- AT-GS950/16PS-30
- Manufacturer:
- Allied Telesis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GS950 Series Gigabit WebSmart Switch
The Allied Telesis GS950 Series of eco-friendly WebSmart network switches is a cost-effective way for small businesses to integrate management and Gigabit Ethernet at the edge of network
IEEE 802.1x port-based, MAC-based and network access control
IGMP snooping (v1/v2)
Ingress/egress rate limiting
Port-based priority
User-friendly, web-based management
Minimal power consumption for an eco-friendly environment
PoE connectivity and power using a single Ethernet cable
IGMP snooping (v1/v2)
Ingress/egress rate limiting
Port-based priority
User-friendly, web-based management
Minimal power consumption for an eco-friendly environment
PoE connectivity and power using a single Ethernet cable
Specifications
Attribute | Value |
---|---|
Number of Ports | 16 |
PoE - Power Over Ethernet | Yes |
Switch Type | Smart |
RJ45 Ports | 16 |
SFP Ports | 2 |
Network Speed Class | Gigabit |
Height | 44mm |
Network Speed | 10/100/1000Mbit/s |
Model | GS950/16PS |
Dimensions | 430 x 250 x 44mm |
Width | 430mm |
Depth | 250mm |