- RS Stock No.:
- 121-8135
- Mfr. Part No.:
- GS516TP-100EUS
- Manufacturer:
- Netgear
Discontinued product
- RS Stock No.:
- 121-8135
- Mfr. Part No.:
- GS516TP-100EUS
- Manufacturer:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NETGEAR ProSAFE Gigabit PoE+ Smart Switch
The Netgear new generation of Gigabit PoE/PoE+ Smart Switches offers powerful L2 and L2+ features, better PoE functions, and enhanced performance and usability. They are designed for converged networks where voice, video, data are all carried on a single network platform. These switches are optimised for network efficiency, operational cost savings.
The Netgear GS516TP is the Smart Switch with PoE/PD features. It can work as PD device that can get power from other PSE device through port 15 or/and port 16. Meanwhile, it can also deliver power to other PDs that are connected to its PoE ports
The Netgear GS516TP is the Smart Switch with PoE/PD features. It can work as PD device that can get power from other PSE device through port 15 or/and port 16. Meanwhile, it can also deliver power to other PDs that are connected to its PoE ports
Designed for Converged Network, Big or Small
Traffic Managemen
Security
Multicast Efficiency
Spanning Tree, Routing and Stacking
Reliability, Performance and Troubleshooting
Switch Management
NETGEAR Warranty
Traffic Managemen
Security
Multicast Efficiency
Spanning Tree, Routing and Stacking
Reliability, Performance and Troubleshooting
Switch Management
NETGEAR Warranty
Netgear Smart Switches
Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 16 |
Network Speed Class | Gigabit |
Height | 43mm |
Model | ProSAFE |
Width | 328mm |
Depth | 169mm |
Dimensions | 328 x 169 x 43mm |