Netgear Ethernet Switch

  • RS Stock No. 121-8119
  • Mfr. Part No. FS116PEU
  • Manufacturer Netgear
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ProSafe 10 / 100 Mbps switch with Power over Ethernet ports

The Netgear ProSafe FS116P provides power and data from a single point, using Power over Ethernet (PoE) over a single Cat-5 cable. The sixteen Fast Ethernet ports can be used for any 10/100 Mbps link and eight of these ports can supply industry-standard IEEE 802.3af power. Advanced auto-sensing algorithm gives power only to 802.3af end devices. In addition, it discontinues the power when PoE devices are disconnected. Easy and reliable, the ProSafe FS116P automatically determines PoE requirements, speed, duplex, and cable type using AutoUplink

16-port 10/100 Mbps Fast Ethernet PoE mini switch including
Allows connection of any PoE 802.3af certified peripherals regardless of their power supply: IP cameras, IP telephones
Auto-uplink (port automatic crossover)
Auto-detection of speed, 10/100 Mbps and Half or Full Duplex mode
Network ports with in-built status indicators

Specifications
Attribute Value
Model ProSAFE
Desktop/Rackmount Desktop
RJ45 Ports 16
Height 27mm
Width 286mm
Dimensions 286 x 102 x 27mm
Depth 102mm
Temporarily out of stock - back order for despatch 12/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 1,260.03
units
Per unit
1 +
MYR1,260.03
Related Products
Edimax GS-1016 is a 16-port gigabit rack-mount switch, ...
Description:
Edimax GS-1016 is a 16-port gigabit rack-mount switch, that is designed for medium or large network environment to strengthen its network connection. Including rack-mount brackets, the 19" size switch fits comfortably into your rack cabinet. Complies with IEEE 802.3, IEEE ...
Edimax GS-1026 V2 is a 24-port gigabit rack ...
Description:
Edimax GS-1026 V2 is a 24-port gigabit rack mount switch with built-in 2 SFP slots to uplink to servers, storage or other switching.The GS-1026 V2 is designed for medium or large network environment to strengthen its network connection. Including rack-mount ...
Easily build a highly reliable network to connect ...
Description:
Easily build a highly reliable network to connect your computers, printers, copiers, and other office equipment. If your business is like most small companies, you do not have an IT staff to set up your network for you. Now you ...
ProSafe™ 8-Port Gigabit Smart Switch With 8 10/100/1000 ...
Description:
ProSafe™ 8-Port Gigabit Smart Switch With 8 10/100/1000 Mbps ports and support for Jumbo frames, capable of powering 2000 Mbps of data throughput in full-duplex mode, it is ideal for small offices or extensions and connects high speed servers or ...