- RS Stock No.:
- 121-8101
- Mfr. Part No.:
- DGS-1510-28P
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 121-8101
- Mfr. Part No.:
- DGS-1510-28P
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Link DGS-1510-28P Gigabit Stackable Smart Managed Switch
The D-Link DGS-1510-28P Smart Managed switch with 10G port connectivity, making it ideal for deployment in SME/SMB aggregation environments. The DGS-1510-28P provides a reliable and scalable interconnection between core switches and edge switches with rich capabilities and simplified flexibility. A 24 Port (2 Gigabit SFP, 2 10G SFP+)10/100/1000 Mbps model, with extra fibre ports for physical stacking or uplinks
Advanced Features
Physical Stacking via 2 10G ports, stack up to 6 devices
Single IP Management (Virtual Stacking), stack up to 32 devices
Static Routing
Auto Surveillance VLAN
Auto Voice VLAN
Loopback Detection
LLDP/LLDP-MED
Physical Stacking via 2 10G ports, stack up to 6 devices
Single IP Management (Virtual Stacking), stack up to 32 devices
Static Routing
Auto Surveillance VLAN
Auto Voice VLAN
Loopback Detection
LLDP/LLDP-MED
Security Features
Access Control List
D-Link Safeguard Engine
BPDU Attack Protection
ARP Spoofing Prevention
IP-MAC-Port Binding
DoS Attack Prevention
Clientless MAC/Web Access Control
Access Control List
D-Link Safeguard Engine
BPDU Attack Protection
ARP Spoofing Prevention
IP-MAC-Port Binding
DoS Attack Prevention
Clientless MAC/Web Access Control
Green Technology
IEEE 802.3az Energy Efficient Ethernet
D-Link Green 3.0 power-saving features
IEEE 802.3az Energy Efficient Ethernet
D-Link Green 3.0 power-saving features
The DGS-1510 Series PoE-enabled switches are ideal for businesses looking to power VoIP phones, wireless access points or network cameras. The DGS-1510-28P 24-port PoE Switch supports up to 30W of power output giving you flexibility in power allocation for a variety of powered devices. This enables you to scale your operations to meet business growth and incorporate new technologies all with affordable installation costs
Specifications
Attribute | Value |
---|---|
Number of Ports | 28 |
PoE - Power Over Ethernet | Yes |
Switch Type | Smart |
RJ45 Ports | 24 |
SFP Ports | 4 |
Network Speed Class | Gigabit |
Height | 44mm |
Network Speed | 10/100/1000Mbit/s |
Model | DGS-1510-28P |
Dimensions | 440 x 210 x 44mm |
Width | 440mm |
Depth | 210mm |