Brainboxes Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 240-7058
- Distrelec Article No.:
- 303-72-663
- Mfr. Part No.:
- SW-725
- Manufacturer:
- Brainboxes
Subtotal (1 box of 1 unit)*
MYR1,134.42
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,134.42 |
*price indicative
- RS Stock No.:
- 240-7058
- Distrelec Article No.:
- 303-72-663
- Mfr. Part No.:
- SW-725
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 5 | |
| Height | 116mm | |
| Network Speed | 10/100Mbit/s | |
| Dimensions | 116x99x29mm | |
| Width | 99mm | |
| Depth | 29mm | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
RJ45 Ports 5 | ||
Height 116mm | ||
Network Speed 10/100Mbit/s | ||
Dimensions 116x99x29mm | ||
Width 99mm | ||
Depth 29mm | ||
- COO (Country of Origin):
- GB
The Brainboxes industrial compact and embeddable 5 port power over Ethernet is an Ethernet Switch with a speed of 10 to 100 Mbps. It also Allows power and data to be combined on the same Ethernet cable.
Ports 1 to 4 PoE and capable
Fully compliant to IEEE 802.3af/at
PoE Power Budget is 90W at 70 degree C
Redundant dual power inputs are from 44V to 57V DC
Industrial operating temp range is -40°C to +70°C
Fully compliant to IEEE 802.3af/at
PoE Power Budget is 90W at 70 degree C
Redundant dual power inputs are from 44V to 57V DC
Industrial operating temp range is -40°C to +70°C
Related links
- Brainboxes Unmanaged 5 Port Ethernet Switch
- Brainboxes SW-535, Unmanaged 5 Port Ethernet Switch With PoE
- Brainboxes SW-595, Unmanaged 5 Port Ethernet Switch With PoE
- Brainboxes SW-735, Unmanaged 5 Port Ethernet Switch With PoE
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Brainboxes Unmanaged 4 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- Brainboxes SW-195, Unmanaged 4 Port Ethernet Switch With PoE
