Brainboxes Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

MYR747.68

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR747.68

*price indicative

RS Stock No.:
209-6172
Distrelec Article No.:
303-72-662
Mfr. Part No.:
SW-715
Manufacturer:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Number of Ports

5

Switch Type

Unmanaged

RJ45 Ports

5

Height

99mm

Network Speed

10/100/1000Mbit/s

Width

94mm

Dimensions

99x94x29mm

Depth

29mm

COO (Country of Origin):
GB
The Brainbox SW series a compact design,5xRJ45 port Ethernet switch with 1000Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. Power consumption is optimised based on the status of the link device.

Screw terminal block
Multiple ports in a small space
Wide input range = 5VDC to 30VDC
Tough metal case
IP30 rated
Temperature range = -40ºC to +80ºC/-40ºF to +176ºF

Related links