- RS Stock No.:
- 207-4892
- Mfr. Part No.:
- 2702881
- Manufacturer:
- Phoenix Contact
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR7,940.81
Units | Per Unit |
1 + | MYR7,940.81 |
- RS Stock No.:
- 207-4892
- Mfr. Part No.:
- 2702881
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet 8 RJ45 port and it is suitable for PROFINET and Ethernet/IP network.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Transmission Speed | 10/100Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 8 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |