Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Network & Telecom Connectors
Network Faceplates
Hama 3 Way Telephone Outlet
RS Stock No.:
505-8745
Mfr. Part No.:
44977
Manufacturer:
Hama
View this category
Discontinued product
RS Stock No.:
505-8745
Mfr. Part No.:
44977
Manufacturer:
Hama
Technical data sheets
Legislation and Compliance
Product Details
Specifications
5058745 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
TAE-NFN telephone sockets
For connecting a telephone and two auxiliary devices (answering machine, modem, fax)
AP: surface mounting
UP: flush mounting
Attribute
Value
Type
Telephone Outlet
Number of Outlets
3
Number of Ways
3