- RS Stock No.:
- 196-3858
- Mfr. Part No.:
- PEX40GQSFPI
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 196-3858
- Mfr. Part No.:
- PEX40GQSFPI
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
StarTech.com Network Card, PCIe Bus Type, Single Port - PEX40GQSFPI
For reliable internet connectivity, upgrade your PC with this network card from StarTech.com. It allows you to add a QSFP slot to improve speed and ensure your system remains stable. The PCIe bus is widely compatible with servers, hard drives and other OEM equipment.
Delivers speedThe card has a network speed of 40,000Mbit/s to provide high bandwidth to workstations and servers.
Easy installationSimply slot it into your PC and you're good to go.
High data transferOffers a 40Gbps transfer rate to improve download speeds.
Easy installationSimply slot it into your PC and you're good to go.
High data transferOffers a 40Gbps transfer rate to improve download speeds.
Operates in up to 95%RH for safe use in moist environments
Fiber LAN card is compatible with popular servers like Dell and Lenovo
Fiber LAN card is compatible with popular servers like Dell and Lenovo
Get fast, high-bandwidth connectivity with this QSFP+ server network card. The converged network adapter adds an open QSFP+ slot to your server or workstation. The 40Gb NIC features an Intel controller and provides reliable performance. Its ideal for high-demand database servers, virtualized servers and agile data centers that require infrastructure updates with no downtime
FAQs
What chipset does this network card use?This card uses an Intel XL710 chipset, which offers the reliable connectivity needed to support demanding applications.
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Network Speed | 40000Mbit/s |
Interface Type | QSFP |
Number of Ports | 1 |
Wake On LAN | No |
Maximum Data Transfer Rate | 40Gbps |