Neon Indicator Lamp, Wire Terminal, 208 → 250 V ac

  • RS Stock No. 891-4064
  • Mfr. Part No. 2111A1
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

2110A, 2111A, 2112A, 2113A & 2195A Series - VCC

VCC 2110A, 2111A, 2112A, 2113A and 2195A series non-replaceable neon indicator lights, feature a wide voltage range and low current rating whilst providing a bright indicator light suitable for a wide range of applications. These indicators are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.

Polycarbonate lens
White nylon housing

Neon-Incandescent Indicator Lights

Specifications
Attribute Value
Lamp Base Wire Terminal
Voltage Rating 208 → 250 V ac
Length 42.42 mm
Temporarily out of stock - back order for despatch 29/11/2019, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 10.897
units
Per unit
Per Pack*
10 +
MYR10.897
MYR108.97
*price indicative
Related Products
A range of non-replaceable neon-Incandescent indicator lights from ...
Description:
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate-neon transparent, incandescent-translucent lensPolished ...
A range of VCC 2110QA, 2111QA, 2112QA and ...
Description:
A range of VCC 2110QA, 2111QA, 2112QA and 2113QA series non-replampable neon indicator lights. Available in 105-125VAC and 208-250VAC models. Low current rating whilst providing a bright indicator light, suitable for a wide range of applications. Push fit mountedQuick connect ...
A range of non-replaceable neon-incandescent indicator lights from ...
Description:
A range of non-replaceable neon-incandescent indicator lights from VCC. The 2150QA and 2151QA series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate lensPolished stainless steel bezelWhite nylon ...
VCC 2120A and 2121A series non-replaceable neon lights. ...
Description:
VCC 2120A and 2121A series non-replaceable neon lights. Suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate lensWhite nylon housing.