Neon Indicator Lamp, Wire Terminal, 105 → 125 V ac

  • RS Stock No. 890-5919
  • Mfr. Part No. 2620QK1
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

2620QK & 2622QK Series

A series of non-relampable neon indicator lights from VCC. Supplied with speednut SN2089.

Quick-connect, tinned brass terminals (2620QK and 2622QK series)
Polycarbonate lens
White nylon bezel and housing

Neon-Incandescent Indicator Lights

Specifications
Attribute Value
Lamp Base Wire Terminal
Voltage Rating 105 → 125 V ac
Length 17.53 mm
Temporarily out of stock - back order for despatch 21/12/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 16.769
units
Per unit
Per Pack*
10 +
MYR16.769
MYR167.69
*price indicative
Related Products
A range of non-replaceable neon-Incandescent indicator lights from ...
Description:
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate-neon transparent, incandescent-translucent lensPolished ...
T-2 (6mm) miniature wire ended long-life neon lamps ...
Description:
T-2 (6mm) miniature wire ended long-life neon lamps for wiring directly into equipment.
A choice of either neon or LED lamp ...
Description:
A choice of either neon or LED lamp units designed for use with flush mounted switch insert mechanisms.790-3044 = Plug-in neon lamp 0.4 mA (compatible with 2000, 2020 and 2025 flush mounted switch inserts)790-3048 = LED white 0.5mA (compatible with ...
A range of non-replaceable neon-Incandescent indicator lights from ...
Description:
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate-neon transparent, incandescent-translucent lensPolished ...