- RS Stock No.:
- 144-5734
- Mfr. Part No.:
- SEC1210-I/PV-URT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 144-5734
- Mfr. Part No.:
- SEC1210-I/PV-URT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
SEC1110/1210 Smart Card to USB/SPI/UART Bridges
The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces. Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to the latest USB and EMV standards to ensure interoperability with the latest and legacy Smart Card systems alike.
To simplify the development of custom USB-based applications these devices integrate USB Chip Card Interface Device (CCID) firmware. Also on-board is One-Time Programmable memory which can be utilised to host custom firmware or device data.
To simplify the development of custom USB-based applications these devices integrate USB Chip Card Interface Device (CCID) firmware. Also on-board is One-Time Programmable memory which can be utilised to host custom firmware or device data.
Features
Fully compliant with Smart Card standards: ISO/IEC 7816, EMV 4.2/4.3, ETSI TS 102 221 and PC/SC
USB, SPI or UART host interface
Dedicated hardware for performance
Low standby and dynamic power
OTP memory for code and custom configuration data
Versatile ETU rate generation, supporting current and proposed rates (to 826 Kbps and beyond)
USB, SPI or UART host interface
Dedicated hardware for performance
Low standby and dynamic power
OTP memory for code and custom configuration data
Versatile ETU rate generation, supporting current and proposed rates (to 826 Kbps and beyond)
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Data Rate | 12Mbps |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Differential |
Interface Standards | EMV 4.2/4.3, ETSI TS 102 221, ISO/IEC 7816, PC/SC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.6 → 5.5 V |
Maximum Operating Temperature | +85 °C |
Length | 5.1mm |
Height | 0.95mm |
Width | 5.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 5.1 x 0.95mm |