- RS Stock No.:
- 816-0598
- Mfr. Part No.:
- NX3L2467PW,118
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 816-0598
- Mfr. Part No.:
- NX3L2467PW,118
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Switches, NXP
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.
Switches and Multiplexers, NXP
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |