- RS Stock No.:
- 813-9301
- Mfr. Part No.:
- 74HC4052BQ,115
- Manufacturer:
- Nexperia
5075 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Tape of 25)
MYR1.886
Units | Per Unit | Per Tape* |
25 - 725 | MYR1.886 | MYR47.15 |
750 - 1475 | MYR1.689 | MYR42.225 |
1500 + | MYR1.449 | MYR36.225 |
*price indicative |
- RS Stock No.:
- 813-9301
- Mfr. Part No.:
- 74HC4052BQ,115
- Manufacturer:
- Nexperia
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Dimensions | 3.6 x 2.6 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |