- RS Stock No.:
- 540-0297
- Mfr. Part No.:
- TC74HC4053AP(F)
- Manufacturer:
- Toshiba
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.894
Units | Per Unit | Per Pack* |
5 - 20 | MYR3.894 | MYR19.47 |
25 - 120 | MYR3.81 | MYR19.05 |
125 - 245 | MYR3.692 | MYR18.46 |
250 + | MYR3.584 | MYR17.92 |
*price indicative |
- RS Stock No.:
- 540-0297
- Mfr. Part No.:
- TC74HC4053AP(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |