- RS Stock No.:
- 171-3503
- Mfr. Part No.:
- 74VHC4052AFT
- Manufacturer:
- Toshiba
2375 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 25)
MYR1.994
Units | Per Unit | Per Pack* |
25 - 600 | MYR1.994 | MYR49.85 |
625 - 1225 | MYR1.894 | MYR47.35 |
1250 + | MYR1.80 | MYR45.00 |
*price indicative |
- RS Stock No.:
- 171-3503
- Mfr. Part No.:
- 74VHC4052AFT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT are high-speed, low-voltage drive analog multiplexer/demultiplexers using silicon gate CMOS technology. In 3 V and 5 V systems these can achieve high- speed operation with the low power dissipation that is a feature of CMOS. The 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT offer analog/digital signal selection as well as mixed signals. The 74VHC4051AFT has an 8-channel configuration, the 74VHC4052AFT has an 4-channel ´2 configuration, and the 74VHC4053AFT has a 2-channel ´3 configuration. The switches for each channel are turned ON by the control pin digital signals. All control inputs are equipped with a newly developed input protection circuit that avoids the need for a diode on the plus side (forward side from the input to the VCC). As a result, for example, 5.5 V signals can be permitted on the inputs even when the power supply voltage to the circuits is off. As a result of this input power protection, the 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT can be used in a variety of applications, including in the system which has two power supplies, and in battery backup circuits
Wide operating temperature range: Topr = -40 to 125
Low ON-resistance: RON = 45 Ω (typ.) (VCC = 3.0 V)
RON = 24 Ω (typ.) (VCC = 4.5 V)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25°C)
High noise immunity: VIL = 0.8 V (max) VCC =3.0 V
VIH = 2.0 V (min) VCC =3.0 V
Power down protection is provided on all control inputs
Low ON-resistance: RON = 45 Ω (typ.) (VCC = 3.0 V)
RON = 24 Ω (typ.) (VCC = 4.5 V)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25°C)
High noise immunity: VIL = 0.8 V (max) VCC =3.0 V
VIH = 2.0 V (min) VCC =3.0 V
Power down protection is provided on all control inputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |