- RS Stock No.:
- 170-4838
- Mfr. Part No.:
- 74HC4066PW,118
- Manufacturer:
- Nexperia
20000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 2500)
MYR1.204
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR1.204 | MYR3,010.00 |
5000 - 7500 | MYR1.177 | MYR2,942.50 |
10000 + | MYR1.156 | MYR2,890.00 |
*price indicative |
- RS Stock No.:
- 170-4838
- Mfr. Part No.:
- 74HC4066PW,118
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The 74HC4066: 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Optimized for low-voltage applications
Low ON resistance
Logic level translation
Typical break before make built in
ESD protection
Low ON resistance
Logic level translation
Typical break before make built in
ESD protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |