- RS Stock No.:
- 169-5677
- Mfr. Part No.:
- SN74HC251DR
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 10/03/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
MYR1.01
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR1.01 | MYR2,525.00 |
5000 - 7500 | MYR0.99 | MYR2,475.00 |
10000 + | MYR0.97 | MYR2,425.00 |
*price indicative |
- RS Stock No.:
- 169-5677
- Mfr. Part No.:
- SN74HC251DR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |