- RS Stock No.:
- 162-4428
- Mfr. Part No.:
- TS5A4624DCKT
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (On a Reel of 250)
MYR2.264
Units | Per Unit | Per Reel* |
250 + | MYR2.264 | MYR566.00 |
*price indicative |
- RS Stock No.:
- 162-4428
- Mfr. Part No.:
- TS5A4624DCKT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2 x 1.25 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |