- RS Stock No.:
- 153-3174
- Mfr. Part No.:
- ADG702LBRTZ-REEL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3174
- Mfr. Part No.:
- ADG702LBRTZ-REEL7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Multiplexer Switch ICs (Data Selectors) are devices designed to control a signal movement within a circuit. The multiplexer selects one signal input from several digital or analogue channels and forward it further to the circuit. Switch ICs also increases the amount of information that can be transferred within a network.
The ADG701L/ADG702L are monolithic CMOS SPST switches. These switches are designed using an advanced submicron process that provides low power dissipation, yet offers high switching speed with low on resistance, and low leakage currents. In addition, −3 dB bandwidths of greater than 200 MHz can be achieved. The ADG701L/ADG702L can operate from a single 1.8 V to 5.5 V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices.
Features and Benefits:
Rail-to-rail operation
Fast switching times
2 Ω (typical) on resistance
Low on resistance flatness
Low power dissipation
Fast switching times
2 Ω (typical) on resistance
Low on resistance flatness
Low power dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 2.9 x 1.6 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |