- RS Stock No.:
- 146-2389
- Mfr. Part No.:
- DG412DYZ
- Manufacturer:
- Renesas Electronics
816 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 48)
MYR11.115
Units | Per Unit | Per Tube* |
48 + | MYR11.115 | MYR533.52 |
*price indicative |
- RS Stock No.:
- 146-2389
- Mfr. Part No.:
- DG412DYZ
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |