- RS Stock No.:
- 811-1271
- Mfr. Part No.:
- M500W
- Manufacturer:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 811-1271
- Mfr. Part No.:
- M500W
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PROFITEST MXTRA XTRA Master Package
This universal testing set makes an examining of all preventive measures according to DIN VDE for 0100 possible part of 600 and appropriate international regulations such as International Electronical Commission 364-6-61.
The ergonomic overall concept is further supported by the easy-to-use soft-key buttons function selection ensured rotary switch, and a large illuminated display, which can be swivelled in a wide angle
The user software ETC enables the individual definition of auditing structures, and a standard-compliant documentation of results with an automated audit trail
For data exchange with PC a USB and an RS-232 interface are available
High precision and reliability
Grinding and net impedance measurement
Examine from fish aging with/without release from 10 mA to 500 mA
Measurement of the insulation resistance with rated voltage, with variable or rising testing voltage
Passive earth pressure measurement
Location isolation measurement
Universal connection system for international employment
The user software ETC enables the individual definition of auditing structures, and a standard-compliant documentation of results with an automated audit trail
For data exchange with PC a USB and an RS-232 interface are available
High precision and reliability
Grinding and net impedance measurement
Examine from fish aging with/without release from 10 mA to 500 mA
Measurement of the insulation resistance with rated voltage, with variable or rising testing voltage
Passive earth pressure measurement
Location isolation measurement
Universal connection system for international employment
Supplied with
PROFITEST MXTRA tester, VARIO-STECKER-Set, Profi Case, PRO-RLO-II, MASTER battery set and MPRO MXTRA charger.
Specifications
Attribute | Value |
---|---|
Model Number p | PROFiTEST MASTER |
IP Rating | IP65 |
Dimensions | 330 x 260 x 90mm |
Length | 330mm |
Width | 260mm |
Power Source | Battery |
Maximum Operating Temperature | +40°C |
Battery Type | AA |
Weight | 2.7kg |
Height | 90mm |
Minimum Operating Temperature | 0°C |