- RS Stock No.:
- 811-1262
- Mfr. Part No.:
- M500P
- Manufacturer:
- Gossen Metrawatt
- RS Stock No.:
- 811-1262
- Mfr. Part No.:
- M500P
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PROFITEST MTECH TECH Master Package
This universal tester allows testing of all protective measures to DIN VDE 0100 Part 600 and the various sections are defined by VDE 0413 and related international regulations such as IEC 364-6-61.
The tester has a high precision and reliability
The ergonomic overall concept is further supported by the easy-to-use soft-key buttons function selection ensured rotary switch, and a large illuminated display, which can be swivelled in a wide angle
The user software ETC enables the individual definition of auditing structures, and a standard-compliant documentation of results with an automated audit trail
For data exchange with PC a USB and an RS-232 interface are available
Additionally the MTECH possesses the measurement of FI - protective switches type B (RCD)
Grinding and net impedance measurement
Examine from fish aging with/without release from 10 mA to 500 mA
Measurement of the insulation resistance with rated voltage, with variable or rising testing voltage
Passive earth pressure measurement
Location isolation measurement
Universal connection system for international employment
The ergonomic overall concept is further supported by the easy-to-use soft-key buttons function selection ensured rotary switch, and a large illuminated display, which can be swivelled in a wide angle
The user software ETC enables the individual definition of auditing structures, and a standard-compliant documentation of results with an automated audit trail
For data exchange with PC a USB and an RS-232 interface are available
Additionally the MTECH possesses the measurement of FI - protective switches type B (RCD)
Grinding and net impedance measurement
Examine from fish aging with/without release from 10 mA to 500 mA
Measurement of the insulation resistance with rated voltage, with variable or rising testing voltage
Passive earth pressure measurement
Location isolation measurement
Universal connection system for international employment
Supplied with
PROFITEST MTECH tester, variable plug adapter set, SP350 earth spike, TR50 metal drum, PRO-RLO II adapter and instrument master case.
Specifications
Attribute | Value |
---|---|
Model Number p | PROFiTEST MASTER MTECH |
Weight | 2.7kg |
Minimum Operating Temperature | 0°C |
Battery Type | AA |
Maximum Operating Temperature | +40°C |
Height | 90mm |
Dimensions | 330 x 260 x 90mm |
Width | 260mm |
Power Source | Battery |
Length | 330mm |