Gossen Metrawatt PROFiTEST MXTRA Multifunction Tester, 1000V , Earth Resistance Measurement With Bluetooth
- RS Stock No.:
- 136-5807
- Mfr. Part No.:
- M500V
- Manufacturer:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 136-5807
- Mfr. Part No.:
- M500V
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PROFITEST MASTER Series MXTRA M500V DIN VDE 0100/IEC 60364-6 Starter Pack Tester Kit
The PROFITEST MXTRA Starter Pack Kit consists of the M520P test insrument along with a VARIO plug adapter set, F2000 universal carrying pouch, rechargeable battery pack and battery charger.
PROFITEST MXTRA M520P Features and Benefits
Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-surface insulation measurement
Universal connector system
BLUETOOTH Interface
Typical applications
Simulation of errors
Testing installations
Earth resistance
Testing electric vehicle charging stations
Testing of residual current devices (RCCBs)
Special testing for systems and RCCB's
Special testing for RCD's
Testing of RCCB's in IT systems
Supplied with
The PROFITEST MXTRA M520P test insrument, VARIO plug adapter set, F2000 universal carrying pouch, rechargeable battery pack and battery charger.
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | Line to Earth |
Automatic RCD Test | Yes |
RCD Ramp Test | Yes |
Model Number p | PROFiTEST MXTRA |
Insulation Test Voltage | 1000V |
Maximum Voltage Measurement | 500V |
Test Type | Auto Test, RCD Test, RCD Trip Current, RCD Trip Time |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | Bluetooth |
RCD Test Type | B, B+, G, R |
IP Rating | IP40 |
Test Standards | IEC 60364-6, IEC 61851, IEC/EN 61010-1, IEC/EN 61557 |
Battery Type | 1.5 V AA |
Maximum Operating Temperature | +50°C |
Safety Category Voltage | 300 V, 500 V |
Maximum Continuity Resistance | <50kΩ |
Dimensions | 260 x 330 x 90mm |
Safety Category | CAT III 500 V, CAT IV 300 V |
Weight | 2.3kg |
Length | 260mm |
Width | 330mm |
Height | 90mm |
Minimum Operating Temperature | -5°C |
Power Source | Battery |
Safety Category Level | CAT III, CAT IV |